Similar
Similar
Similar
Similar
Similar
Similar

ROV07-101K-S | |
|---|---|
DigiKey Part Number | ROV07-101K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV07-101K-S |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.2 kA |
Manufacturer Littelfuse Inc. | Energy 7J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 535 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V100ZA3P | Littelfuse Inc. | 3.210 | F3358-ND | 0,29000 € | Similar |
| B72207S0600K111 | TDK | 7.392 | 495-6578-1-ND | 0,29000 € | Similar |
| B72207S0600K211 | TDK | 3.393 | 495-6579-1-ND | 0,29000 € | Similar |
| ERZ-V07D101 | Panasonic Industry | 20.073 | P7246-ND | 0,20000 € | Similar |
| MOV-07D101K | Bourns Inc. | 2.824 | MOV-07D101K-ND | 0,14000 € | Similar |






