ROV05H201K | |
---|---|
cms-digikey-product-number | ROV05H201K-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ROV05H201K |
cms-description | VARISTOR 200V 800A DISC 5MM |
cms-customer-reference | |
cms-detailed-description | 200 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 800 A | |
Energy | 8.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |