ROV05-361K-S-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20115 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROV05-361K-S-2

DigiKey Part Number
ROV05-361K-S-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ROV05-361K-S-2
Description
VARISTOR 360V 400A DISC 5MM
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
56 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes