Similar

ROV05-331K | |
|---|---|
DigiKey Part Number | ROV05-331K-ND |
Manufacturer | |
Manufacturer Product Number | ROV05-331K |
Description | VARISTOR 330V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Current - Surge 400 A |
Manufacturer Littelfuse Inc. | Energy 11.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 60 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
Varistor Voltage (Max) 363 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D331 | Panasonic Industry | 1.532 | P7185-ND | 0,20000 € | Similar |


