Similar

ROV05-151K | |
|---|---|
DigiKey Part Number | ROV05-151K-ND |
Manufacturer | |
Manufacturer Product Number | ROV05-151K |
Description | VARISTOR 150V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Current - Surge 400 A |
Manufacturer Littelfuse Inc. | Energy 5.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
Varistor Voltage (Max) 165 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D151 | Panasonic Industry | 1.049 | P7242-ND | 0,20000 € | Similar |


