Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RLD60P065XFF | |
|---|---|
DigiKey Part Number | RLD60P065XFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD60P065XFF |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R065XPR | Littelfuse Inc. | 1.340 | F1990CT-ND | 0,81000 € | Parametric Equivalent |
| 60R065XU | Littelfuse Inc. | 520 | F2007-ND | 0,60000 € | Parametric Equivalent |
| 72R065XPR | Littelfuse Inc. | 1.690 | 72R065XPRCT-ND | 0,77000 € | Parametric Equivalent |
| RXEF065 | Littelfuse Inc. | 18.695 | RXEF065HF-ND | 0,47000 € | Parametric Equivalent |
| RXEF065-2 | Littelfuse Inc. | 1.383 | RXEF065-2HFCT-ND | 0,59000 € | Parametric Equivalent |












