RKEF110K | |
---|---|
DigiKey Part Number | RKEF110K-ND |
Manufacturer | |
Manufacturer Product Number | RKEF110K |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 170 mOhms | |
Resistance - Post Trip (R1) (Max) | 280 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" L x 0.161" W (7.60mm x 4.10mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |