RHEF750-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.559
Unit Price: 0,99000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF750-AP

DigiKey Part Number
RHEF750-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHEF750-AP
Description
PTC RESET FUSE 16V 7.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
7.5 A
Current - Trip (It)
13.1 A
Current - Max
100 A
Time to Trip
7 s
Resistance - Initial (Ri) (Min)
9.4 mOhms
Resistance - Post Trip (R1) (Max)
22 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types