

RHEF750-2 | |
---|---|
DigiKey Part Number | RHEF750-2HFTR-ND - Tape & Reel (TR) RHEF750-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF750-2 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 13.1 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 9.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
5 | 0,78800 € | 3,94 € |
10 | 0,72700 € | 7,27 € |
50 | 0,60260 € | 30,13 € |
100 | 0,55610 € | 55,61 € |
250 | 0,49984 € | 124,96 € |
500 | 0,46094 € | 230,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,38242 € | 382,42 € |
2.000 | 0,35236 € | 704,72 € |
3.000 | 0,33579 € | 1.007,37 € |
5.000 | 0,33133 € | 1.656,65 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |