

RHEF450 | |
---|---|
DigiKey Part Number | RHEF450-ND RHEF450HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF450 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 7.8 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 22 mOhms | |
Resistance - Post Trip (R1) (Max) | 54 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
5 | 0,55400 € | 2,77 € |
10 | 0,51100 € | 5,11 € |
50 | 0,42440 € | 21,22 € |
100 | 0,39170 € | 39,17 € |
250 | 0,35208 € | 88,02 € |
500 | 0,32472 € | 162,36 € |
1.000 | 0,29936 € | 299,36 € |
5.000 | 0,25305 € | 1.265,25 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |