



RHEF200-2 | |
|---|---|
DigiKey Part Number | RHEF200-2HFTR-ND - Tape & Reel (TR) RHEF200-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF200-2 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 4.3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,41850 € | 41,85 € |
| 250 | 0,37620 € | 94,05 € |
| 500 | 0,34698 € | 173,49 € |
| 1.000 | 0,31991 € | 319,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24612 € | 615,30 € |
| 5.000 | 0,22967 € | 1.148,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |







