RHE(F)1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RHE(F)1300

RHEF1300-2

DigiKey Part Number
RHEF1300-2HFTR-ND - Tape & Reel (TR)
RHEF1300-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RHEF1300-2
Description
PTC RESET FUSE 16V 13A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
13 A
Current - Trip (It)
24 A
Current - Max
100 A
Time to Trip
13 s
Resistance - Initial (Ri) (Min)
4.1 mOhms
Resistance - Post Trip (R1) (Max)
10 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.142" W (23.50mm x 3.60mm)
Height - Seated (Max)
1.130" (28.70mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,25000 €1,25 €
51,04200 €5,21 €
100,96100 €9,61 €
500,79740 €39,87 €
1000,73560 €73,56 €
2500,66108 €165,27 €
5000,60954 €304,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56176 €561,76 €
2.0000,51748 €1.034,96 €
3.0000,50599 €1.517,97 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €