

RHEF1100 | |
---|---|
DigiKey Part Number | RHEF1100HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 20 A | |
Current - Max | 100 A | |
Time to Trip | 11 s | |
Resistance - Initial (Ri) (Min) | 5.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 13 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" L x 0.118" W (21.00mm x 3.00mm) | |
Height - Seated (Max) | 1.028" (26.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
5 | 0,99600 € | 4,98 € |
10 | 0,92000 € | 9,20 € |
50 | 0,76280 € | 38,14 € |
100 | 0,70370 € | 70,37 € |
250 | 0,63236 € | 158,09 € |
500 | 0,58306 € | 291,53 € |
1.000 | 0,53739 € | 537,39 € |
5.000 | 0,48187 € | 2.409,35 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,42800 € |