



RHEF050-AP | |
|---|---|
DigiKey Part Number | RHEF050-APHFCT-ND - Cut Tape (CT) RHEF050-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHEF050-AP |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 920 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 480 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,38830 € | 38,83 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,32192 € | 160,96 € |
| 1.000 | 0,29681 € | 296,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23448 € | 468,96 € |
| 4.000 | 0,21599 € | 863,96 € |
| 6.000 | 0,21149 € | 1.268,94 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

