Direct




RHE1000 | |
|---|---|
DigiKey Part Number | RHE1000-ND |
Manufacturer | |
Manufacturer Product Number | RHE1000 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 9 s |
Series | Resistance - Initial (Ri) (Min) 6.2 mOhms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.689" L x 0.120" W (17.50mm x 3.00mm) |
Voltage - Max 16V | Height - Seated (Max) 1.043" (26.50mm) |
Current - Hold (Ih) (Max) 10 A | Lead Spacing 0.400" (10.15mm) |
Current - Trip (It) 18.5 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHEF1000 | Littelfuse Inc. | 200 | RHEF1000HF-ND | 1,08000 € | Direct |
| MF-RHT1000-0 | Bourns Inc. | 2.893 | 118-MF-RHT1000-0-ND | 1,39000 € | Direct |



