RGEF800-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.711
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 479
Unit Price: 0,78000 €
Datasheet
RGE(F)800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)800

RGEF800-1

DigiKey Part Number
RGEF800-1HF-ND
Manufacturer
Manufacturer Product Number
RGEF800-1
Description
PTC RESET FUSE 16V 8A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
13.6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5.6 mOhms
Resistance - Post Trip (R1) (Max)
17.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.480" L x 0.098" W (12.20mm x 2.50mm)
Height - Seated (Max)
0.823" (20.90mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,81000 €0,81 €
50,67200 €3,36 €
100,62100 €6,21 €
500,51540 €25,77 €
1000,47560 €47,56 €
2500,42744 €106,86 €
5000,39418 €197,09 €
1.0000,36336 €363,36 €
5.0000,31320 €1.566,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €