



RGEF600K-AP | |
|---|---|
DigiKey Part Number | RGEF600K-APHFCT-ND - Cut Tape (CT) RGEF600K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF600K-AP |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.098" W (10.70mm x 2.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,49040 € | 24,52 € |
| 100 | 0,45240 € | 45,24 € |
| 250 | 0,40668 € | 101,67 € |
| 500 | 0,37508 € | 187,54 € |
| 1.000 | 0,34581 € | 345,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27316 € | 546,32 € |
| 4.000 | 0,25159 € | 1.006,36 € |
| 6.000 | 0,25022 € | 1.501,32 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

