


RGEF600K-2 | |
|---|---|
DigiKey Part Number | 18-RGEF600K-2TR-ND - Tape & Reel (TR) 18-RGEF600K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF600K-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.382" L x 0.118" W (9.70mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.673" (17.10mm) |
Current - Trip (It) 10.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16R600GDR | Littelfuse Inc. | 522 | F11210CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,48730 € | 48,73 € |
| 250 | 0,43808 € | 109,52 € |
| 500 | 0,40400 € | 202,00 € |
| 1.000 | 0,37245 € | 372,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29419 € | 588,38 € |
| 4.000 | 0,27186 € | 1.087,44 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

