



RGEF500K-AP | |
|---|---|
DigiKey Part Number | RGEF500K-APHFCT-ND - Cut Tape (CT) RGEF500K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF500K-AP |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,33316 € | 83,29 € |
| 500 | 0,30726 € | 153,63 € |
| 1.000 | 0,28329 € | 283,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29329 € | 586,58 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

