



RGEF500K-AP | |
|---|---|
DigiKey Part Number | RGEF500K-APHFCT-ND - Cut Tape (CT) RGEF500K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF500K-AP |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 34 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.390" L x 0.098" W (9.90mm x 2.50mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.563" (14.30mm) |
Current - Trip (It) 8.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,32900 € | 82,25 € |
| 500 | 0,30344 € | 151,72 € |
| 1.000 | 0,27977 € | 279,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28965 € | 579,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

