



RGEF500K-2 | |
|---|---|
DigiKey Part Number | RGEF500K-2HFTR-ND - Tape & Reel (TR) RGEF500K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF500K-2 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.098" W (9.90mm x 2.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42700 € | 42,70 € |
| 250 | 0,38384 € | 95,96 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32640 € | 326,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25783 € | 515,66 € |
| 4.000 | 0,23748 € | 949,92 € |
| 6.000 | 0,23510 € | 1.410,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

