



RGEF500-2 | |
|---|---|
DigiKey Part Number | RGEF500-2HFTR-ND - Tape & Reel (TR) RGEF500-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF500-2 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 34 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.390" L x 0.098" W (9.90mm x 2.50mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.563" (14.30mm) |
Current - Trip (It) 8.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42700 € | 42,70 € |
| 250 | 0,38384 € | 95,96 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32640 € | 326,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25783 € | 515,66 € |
| 4.000 | 0,23748 € | 949,92 € |
| 6.000 | 0,23510 € | 1.410,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


