RGE(F)500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)500

RGEF500-1

DigiKey Part Number
RGEF500-1HF-ND
Manufacturer
Manufacturer Product Number
RGEF500-1
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
8.5 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
34 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.390" L x 0.098" W (9.90mm x 2.50mm)
Height - Seated (Max)
0.563" (14.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52400 €2,62 €
100,48300 €4,83 €
500,40040 €20,02 €
1000,36950 €36,95 €
2500,33208 €83,02 €
5000,30626 €153,13 €
1.0000,28237 €282,37 €
5.0000,23729 €1.186,45 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €