



RGEF1400-2 | |
|---|---|
DigiKey Part Number | RGEF1400-2HFTR-ND - Tape & Reel (TR) RGEF1400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1400-2 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6.4 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.925" L x 0.114" W (23.50mm x 2.90mm) |
Current - Hold (Ih) (Max) 14 A | Height - Seated (Max) 1.098" (27.90mm) |
Current - Trip (It) 23.8 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,08600 € | 5,43 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,68944 € | 172,36 € |
| 500 | 0,63570 € | 317,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50222 € | 502,22 € |
| 2.000 | 0,46266 € | 925,32 € |
| 3.000 | 0,44768 € | 1.343,04 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

