



RGEF1200-2 | |
|---|---|
DigiKey Part Number | RGEF1200-2TR-ND - Tape & Reel (TR) RGEF1200-2HFTR-ND - Tape & Reel (TR) RGEF1200-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1200-2 |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 8.6 mOhms |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.670" L x 0.115" W (16.95mm x 2.90mm) |
Current - Hold (Ih) (Max) 12 A | Height - Seated (Max) 1.102" (28.00mm) |
Current - Trip (It) 20.4 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,61180 € | 61,18 € |
| 250 | 0,54988 € | 137,47 € |
| 500 | 0,50706 € | 253,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46735 € | 467,35 € |
| 2.000 | 0,43056 € | 861,12 € |
| 3.000 | 0,41358 € | 1.240,74 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

