

RGEF1200-1 | |
---|---|
DigiKey Part Number | RGEF1200-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1200-1 |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 12 A | |
Current - Trip (It) | 20.4 A | |
Current - Max | 100 A | |
Time to Trip | 7.5 s | |
Resistance - Initial (Ri) (Min) | 3.3 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.670" L x 0.115" W (16.95mm x 2.90mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
5 | 0,77800 € | 3,89 € |
10 | 0,71800 € | 7,18 € |
50 | 0,59600 € | 29,80 € |
100 | 0,54990 € | 54,99 € |
250 | 0,49428 € | 123,57 € |
500 | 0,45576 € | 227,88 € |
1.000 | 0,42012 € | 420,12 € |
5.000 | 0,36746 € | 1.837,30 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |