RGEF1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGEF1100

RGEF1100-2

DigiKey Part Number
RGEF1100-2HFTR-ND - Tape & Reel (TR)
RGEF1100-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF1100-2
Description
PTC RESET FUSE 16V 11A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
11 A
Current - Trip (It)
18.7 A
Current - Max
100 A
Time to Trip
7 s
Resistance - Initial (Ri) (Min)
3.7 mOhms
Resistance - Post Trip (R1) (Max)
8.9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.669" L x 0.098" W (17.00mm x 2.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,85800 €4,29 €
100,79100 €7,91 €
500,65620 €32,81 €
1000,60550 €60,55 €
2500,54424 €136,06 €
5000,50184 €250,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41632 €416,32 €
2.0000,38358 €767,16 €
3.0000,36554 €1.096,62 €
5.0000,36381 €1.819,05 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €