Direct



RGEF1000K | |
|---|---|
DigiKey Part Number | RGEF1000K-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1000K |
Description | PTC RESET FUSE 16V 10A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10.2 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.650" L x 0.098" W (16.50mm x 2.50mm) |
Current - Hold (Ih) (Max) 10 A | Lead Spacing 0.199" (5.05mm) |
Current - Trip (It) 17 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF1000 | Littelfuse Inc. | 18.307 | RGEF1000-ND | 0,89000 € | Direct |
| MF-RG1000-0-14 | Bourns Inc. | 0 | 118-MF-RG1000-0-14-ND | 0,61376 € | Direct |



