RGE1200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.598
Unit Price: 0,95000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGE1200

DigiKey Part Number
RGE1200-ND
Manufacturer
Manufacturer Product Number
RGE1200
Description
PTC RESET FUSE 16V 12A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
12 A
Current - Trip (It)
20.4 A
Current - Max
100 A
Time to Trip
7.5 s
Resistance - Initial (Ri) (Min)
3.3 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.670" L x 0.115" W (16.95mm x 2.90mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable