

RGE1100 | |
---|---|
DigiKey Part Number | RGE1100-ND |
Manufacturer | |
Manufacturer Product Number | RGE1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 18.7 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 3.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.9 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" L x 0.098" W (17.00mm x 2.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |