MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF5033-000

DigiKey Part Number
18-RF5033-000TR-ND - Tape & Reel (TR)
18-RF5033-000CT-ND - Cut Tape (CT)
18-RF5033-000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF5033-000
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
3.3 A
Current - Max
20 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
500 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Approval Agency
TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,85800 €4,29 €
100,79100 €7,91 €
500,65600 €32,80 €
1000,60530 €60,53 €
2500,54404 €136,01 €
5000,50172 €250,86 €
1.0000,46247 €462,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36371 €1.454,84 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €