
RF5030-000 | |
---|---|
DigiKey Part Number | 18-RF5030-000TR-ND - Tape & Reel (TR) 18-RF5030-000CT-ND - Cut Tape (CT) 18-RF5030-000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF5030-000 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 20 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 3.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 35 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
5 | 0,85800 € | 4,29 € |
10 | 0,79100 € | 7,91 € |
50 | 0,65600 € | 32,80 € |
100 | 0,60530 € | 60,53 € |
250 | 0,54404 € | 136,01 € |
500 | 0,50172 € | 250,86 € |
1.000 | 0,46247 € | 462,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,36371 € | 1.091,13 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |