
RF4983-000 | |
---|---|
DigiKey Part Number | 18-RF4983-000TR-ND - Tape & Reel (TR) 18-RF4983-000CT-ND - Cut Tape (CT) 18-RF4983-000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4983-000 |
Description | MINIASMDCH050F-2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.6 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.35 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | 0.032" (0.82mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
5 | 0,63400 € | 3,17 € |
10 | 0,58600 € | 5,86 € |
50 | 0,48580 € | 24,29 € |
100 | 0,44830 € | 44,83 € |
250 | 0,40292 € | 100,73 € |
500 | 0,37162 € | 185,81 € |
1.000 | 0,34261 € | 342,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,28414 € | 568,28 € |
4.000 | 0,26170 € | 1.046,80 € |
6.000 | 0,26142 € | 1.568,52 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |