RB103G0J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 0
Unit Price: 0,37154 €
Datasheet
RB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RB SERIES

RB103G0J

DigiKey Part Number
RB103G0J-ND
Manufacturer
Manufacturer Product Number
RB103G0J
Description
THERMISTOR NTC 10KOHM 3712K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3712K
B25/50
-
B25/75
-
B25/85
3750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable