

RA104R0J | |
---|---|
DigiKey Part Number | F12003-ND |
Manufacturer | |
Manufacturer Product Number | RA104R0J |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 40 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |