
QS8004DH4RP | |
---|---|
DigiKey Part Number | 18-QS8004DH4RPTR-ND - Tape & Reel (TR) 18-QS8004DH4RPCT-ND - Cut Tape (CT) 18-QS8004DH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8004DH4RP |
Description | TRIAC SENS GATE 800V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,93000 € | 2,93 € |
10 | 1,90700 € | 19,07 € |
100 | 1,32740 € | 132,74 € |
500 | 1,14458 € | 572,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,93511 € | 2.337,78 € |
Unit Price without VAT: | 2,93000 € |
---|---|
Unit Price with VAT: | 3,48670 € |