
QS8004DH2RP | |
|---|---|
DigiKey Part Number | 18-QS8004DH2RPTR-ND - Tape & Reel (TR) 18-QS8004DH2RPCT-ND - Cut Tape (CT) 18-QS8004DH2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8004DH2RP |
Description | TRIAC SENS GATE 800V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,95700 € | 19,57 € |
| 100 | 1,36150 € | 136,15 € |
| 500 | 1,11438 € | 557,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91045 € | 2.276,12 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

