TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QK040K7TP

DigiKey Part Number
F5452-ND
Manufacturer
Manufacturer Product Number
QK040K7TP
Description
TRIAC ALTERNISTOR 1KV 40A TO218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
100 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
100 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Current - On State (It (RMS)) (Max)
40 A
Supplier Device Package
TO-218 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,05000 €11,05 €
107,76600 €77,66 €
2506,31996 €1.579,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,14950 €