
QK040J7TP | |
---|---|
DigiKey Part Number | 18-QK040J7TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QK040J7TP |
Description | TRIAC ALTERNISTOR 1KV 40A TO218X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1 kV | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218X-3 Isolated Tab | |
Supplier Device Package | TO-218X Isolated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 5,05672 € | 1.264,18 € |
Unit Price without VAT: | 5,05672 € |
---|---|
Unit Price with VAT: | 6,01750 € |