QK025N5TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,23206 €
Datasheet
TRIAC Standard 1 kV 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 1 kV 25 A Surface Mount TO-263 (D2PAK)
TO-263

QK025N5TP

DigiKey Part Number
QK025N5TP-ND
Manufacturer
Manufacturer Product Number
QK025N5TP
Description
TRIAC 1KV 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1 kV 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,29457 €2.294,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29457 €
Unit Price with VAT:2,73054 €