Parametric Equivalent



QK016NH3TP | |
|---|---|
DigiKey Part Number | QK016NH3TP-ND |
Manufacturer | |
Manufacturer Product Number | QK016NH3TP |
Description | TRIAC ALTERNISTOR 1KV 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 20 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 1 kV | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QK016NH3RP | Littelfuse Inc. | 0 | QK016NH3RP-ND | 2,62030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70748 € | 2.707,48 € |
| Unit Price without VAT: | 2,70748 € |
|---|---|
| Unit Price with VAT: | 3,22190 € |


