


QK010N5RP | |
|---|---|
DigiKey Part Number | QK010N5RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QK010N5RP |
Description | TRIAC 1KV 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1 kV 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 1 kV | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QK010N5TP | Littelfuse Inc. | 0 | QK010N5TP-ND | 1,86236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78658 € | 893,29 € |
| Unit Price without VAT: | 1,78658 € |
|---|---|
| Unit Price with VAT: | 2,12603 € |


