
QK010L5 | |
|---|---|
DigiKey Part Number | QK010L5-ND |
Manufacturer | |
Manufacturer Product Number | QK010L5 |
Description | TRIAC 1KV 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 1 kV 10 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 1 kV | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |

