Parametric Equivalent



QK008RH4 | |
|---|---|
DigiKey Part Number | QK008RH4-ND |
Manufacturer | |
Manufacturer Product Number | QK008RH4 |
Description | TRIAC ALTERNISTOR 1KV 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 8 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 1 kV | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QK008RH4TP | Littelfuse Inc. | 0 | F9599-ND | 1,59417 € | Parametric Equivalent |


