Parametric Equivalent

QK006DH4TP | |
|---|---|
DigiKey Part Number | QK006DH4TP-ND |
Manufacturer | |
Manufacturer Product Number | QK006DH4TP |
Description | TRIAC ALTERNISTOR 1KV 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1 kV 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 1 kV | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QK006DH4RP | Littelfuse Inc. | 0 | QK006DH4RP-ND | 1,21696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,21696 € | 912,72 € |
| Unit Price without VAT: | 1,21696 € |
|---|---|
| Unit Price with VAT: | 1,44818 € |


