QK004V4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,96815 €
Datasheet
TRIAC Standard 1 kV 4 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QK004V4

DigiKey Part Number
QK004V4-ND
Manufacturer
Manufacturer Product Number
QK004V4
Description
TRIAC 1KV 4A TO251
Customer Reference
Detailed Description
TRIAC Standard 1 kV 4 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QK004V4TPLittelfuse Inc.0QK004V4TP-ND0,96815 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,56132 €561,32 €
Manufacturers Standard Package
Unit Price without VAT:0,56132 €
Unit Price with VAT:0,66797 €