
QJ8040K3TP | |
|---|---|
DigiKey Part Number | QJ8040K3TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8040K3TP |
Description | TRIAC 800V 40A TO218AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TO-218AC Isolated |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 420A, 500A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-218-3 Isolated Tab, TO-218AC |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-218AC Isolated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 8,62100 € | 86,21 € |
| 250 | 7,17984 € | 1.794,96 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |

