
QJ8040JH6TP | |
|---|---|
DigiKey Part Number | QJ8040JH6TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8040JH6TP |
Description | TRIAC ALTERNSTR 800V 40A TO218X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 40 A Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 420A, 500A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 80 mA |
Series | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-218X-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-218X Isolated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,51636 € | 1.629,09 € |
| Unit Price without VAT: | 6,51636 € |
|---|---|
| Unit Price with VAT: | 7,75447 € |

