TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ8010RH3TP

DigiKey Part Number
18-QJ8010RH3TP-ND
Manufacturer
Manufacturer Product Number
QJ8010RH3TP
Description
TRIAC ALTERNSTR 800V 10A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,99000 €3,99 €
502,08420 €104,21 €
1001,89940 €189,94 €
5001,65070 €825,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €