
QJ8010R4TP | |
---|---|
DigiKey Part Number | 18-QJ8010R4TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8010R4TP |
Description | TRIAC 800V 10A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,64000 € | 3,64 € |
50 | 1,87820 € | 93,91 € |
100 | 1,70830 € | 170,83 € |
500 | 1,44872 € | 724,36 € |
Unit Price without VAT: | 3,64000 € |
---|---|
Unit Price with VAT: | 4,33160 € |